M83513/03-A03C

Cinch
538-M83513/03-A03C
M83513/03-A03C

Fabr.:

Descripción:
Conectores MIL Spec D-Sub MIL-DTL-83513 Plug 9P Cad M Clr Cd

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 50

Existencias:
50 Puede enviarse inmediatamente
Plazo de producción de fábrica:
20 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
33,44 € 33,44 €
33,01 € 825,25 €
31,19 € 1.559,50 €
29,60 € 2.960,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Conectores MIL Spec D-Sub
REACH - SVHC:
Connectors
Male
9 Position
Wire Leads
Straight
Gold
PCB Mount
A
Marca: Cinch
Material del contacto: Copper
Valor de corriente: 3 A
Aislamiento: Insulated
Material de aislamiento: Glass Filled Polyester
Tipo de producto: D-Sub MIL Spec Connectors
Material de la cubierta: Aluminum
Recubrimiento de la carcasa: Cadmium
Cantidad del paquete de fábrica: 50
Subcategoría: MIL-Spec / MIL-Type
Nombre comercial: Dura-Con
Tipo: Dura-Con High Reliability Connector
Voltaje máximo: 600 VAC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.