LKKA0200R4K1DF0E

Chemi-Con
661-LKKA0200R4K1DF0E
LKKA0200R4K1DF0E

Fabr.:

Descripción:
Cebadores / filtros de modo común 0.5uH 20A 0.78mOhm

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.500

Existencias:
1.500 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,35 € 1,35 €
1,11 € 11,10 €
0,972 € 24,30 €
0,922 € 92,20 €

Atributo del producto Valor del atributo Seleccionar atributo
Chemi-Con
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
KA
PCB Mount
SMD/SMT
1 Channel
400 nH
20 A
780 mOhms
- 40 C
+ 150 C
11 mm x 10.5 mm
11 mm
10.5 mm
10.3 mm
Common Mode Chokes
Marca: Chemi-Con
Tipo de producto: Common Mode Chokes
Blindaje: Unshielded
Cantidad del paquete de fábrica: 1500
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 20 kHz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

KA Amorphous Choke Coils

Chemi-Con KA Amorphous Choke Coils are AEC-Q200 compliant and offer a 30A maximum rated current and high-temperature tolerance of +150°C. These coils feature low DC resistance due to the lead wire going through the core, and the use of the Fe-base amorphous core provides excellent stability at high temperatures. The KA series provides significantly improved safety and reliability because layer short circuits will not happen and because the leakage magnetic flux is minimal. Chemi-Con KA Amorphous Choke Coils are ideal for use as a noise filter for power sources and automotive electrical units.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.