LDFW025232Y22V0E

Chemi-Con
661-LDFW025232Y22V0E
LDFW025232Y22V0E

Fabr.:

Descripción:
Cebadores / filtros de modo común 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 51

Existencias:
51 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
15,23 € 15,23 €
12,52 € 125,20 €
11,58 € 289,50 €
11,46 € 687,60 €
11,17 € 1.340,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Chemi-Con
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
FW
PCB Mount
Radial
2 Channel
2.3 mH
25 %
25 A
3.1 mOhms
- 40 C
+ 130 C
Common Mode Coils
Common Mode
Aplicación: AC/DC Common Mode Filter
Marca: Chemi-Con
Tipo de filtro: Power Line
Tipo de producto: Common Mode Chokes
Blindaje: Unshielded
Cantidad del paquete de fábrica: 60
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 kHz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FW Series Nanocrystalline Inductors (Coils/Cores)

Chemi-Con FW Nanocrystalline Inductors (Coils/Cores) achieve high performance, a small size, and a lightweight design by using a high-magnetic permeability material. This high-magnetic permeability material reduces the core volume and the number of copper wire turns, which, in turn, reduces the size and weight of applications. The series provides improved impedance in the 150kHz to 1MHz frequency band compared to FL-V series coils. Chemi-Con FW nanocrystalline coils and cores can provide continuous operation 24 hours and maintain inductor characteristics, even in high-temperature environments. Other features include -40°C to +130°C applicable temperature range, AEC-Q200 compliance, and UL 94V-0 Type B (+130°C) flammability and insulation type. The FW series is ideal for switching power supplies, automotive and medical equipment, communication base stations, and more.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.