CA2-B0-34-615-121-R

Carling Technologies
691-CA2B034615121R
CA2-B0-34-615-121-R

Fabr.:

Descripción:
Interruptores automáticos CA2B034615121R
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
Mínimo: 10   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
77,45 € 774,50 €
70,01 € 3.500,50 €
67,30 € 6.730,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Carling Technologies
Categoría de producto: Interruptores automáticos
RoHS:  
C
Marca: Carling Technologies
Cantidad del paquete de fábrica: 1
Subcategoría: Circuit Breakers
Peso unitario: 224 g
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
8536200040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.