SDI24-15-UD-P5

CUI Inc.
490-SDI24-15-UD-P5
SDI24-15-UD-P5

Fabr.:

Descripción:
Adaptadores CA para equipos de escritorio 24W 15V 1.6A C8 no cable 2.1x5.5
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
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 240   Múltiples: 60
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
12,40 € 2.976,00 €
11,87 € 5.697,60 €
1.200 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para equipos de escritorio
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
24 W
15 VDC
1.6 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SDI24-UD
Tipo de entrada CA: C8
Aprobaciones: PSE, UL/cUL
Marca: CUI Inc.
Longitud de pin de centro: 9.5 mm
Cumplimiento: PSE, UL/cUL
Altura: 33 mm
Longitud: 100 mm
Error de carga: Regulated
Temperatura operativa máxima: + 40 C
Temperatura operativa mínima: 0 C
Estilo de montaje: Desktop
Empaquetado: Bulk
Tipo de producto: Desktop AC Adapters
Cantidad del paquete de fábrica: 60
Subcategoría: AC-DC Power Supply
Anchura: 55 mm
Alias de parte #: 036-5201R
Peso unitario: 170 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI24 & SDI36 AC-DC Power Supplies

CUI Inc SDI24 and SDI36 AC-DC Power Supplies are designed to meet the current US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, and the UL/cUL 62368-1 standard for ICT and AV equipment. These 24W and 36W power supplies provide <0.075W no-load power consumption and overvoltage, overcurrent, and short-circuit protections. CUI Inc SDI24 and SDI36 AC-DC Power Supplies are available with a C14 or C8 outlet and feature a universal 90VAC to 264VAC input voltage range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology.