FDSE001R

C&K
611-FDSE001R
FDSE001R

Fabr.:

Descripción:
Conmutadores detectores SWITCH FDSE001R

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.206

Existencias:
1.206
Puede enviarse inmediatamente
Pedido:
2.000
Fecha prevista: 30/04/2026
Plazo de producción de fábrica:
12
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,31 € 1,31 €
1,11 € 11,10 €
1,03 € 25,75 €
0,92 € 92,00 €
0,90 € 225,00 €
Bobina completo(s) (realice el pedido en múltiplos de 2000)
0,90 € 1.800,00 €

Atributo del producto Valor del atributo Seleccionar atributo
C&K Switches
Categoría de producto: Conmutadores detectores
RoHS:  
Right
35 gf
3.14 mm
1 mA
SMD/SMT
Reel
Cut Tape
Marca: C&K
Iluminado: Non-Illuminated
Estilo de montaje: PCB Mount
Tipo de producto: Detector Switches
Serie: FDSE
Cantidad del paquete de fábrica: 2000
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

FDSE Micro Mini Angled Actuated Detect Switches

C&K Switches FDSE Micro Mini Angled Actuated Detect Switches feature a miniature-in-package style with flat or bending terminations and are mounted on PCB. The modules offer 3Ω maximum contact resistance and 100MΩ minimum insulation resistance. Other features include RoHS compliance, 100VAC dielectric strength (at 1 minute), and an operating temperature range of -10°C to +60°C. C&K FDSE switches are ideal for applications requiring angled detection, primarily in the consumer electronics and medical device markets.