A20615RNZQE

C&K
611-A20615RNZQE
A20615RNZQE

Fabr.:

Descripción:
Conmutadores giratorio Rotary

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 8

Existencias:
8 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,74 € 11,74 €
8,71 € 43,55 €
8,35 € 83,50 €
7,74 € 193,50 €
7,52 € 270,72 €
7,25 € 783,00 €
7,03 € 1.771,56 €
6,93 € 3.492,72 €
6,84 € 6.894,72 €

Atributo del producto Valor del atributo Seleccionar atributo
C&K Switches
Categoría de producto: Conmutadores giratorio
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
350 mA, 2.5 A
125 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
A
Marca: C&K
Paradas de índice: Fixed
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 30 C
Estilo de montaje: Panel Mount
Tipo de producto: Rotary Switches
Cantidad del paquete de fábrica: 36
Subcategoría: Switches
Voltaje máximo: 125 VAC/DC
Peso unitario: 21,384 g
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.