FRS-R-7-1/2

Bussmann / Eaton
504-FRS-R-7-1/2
FRS-R-7-1/2

Fabr.:

Descripción:
Fusibles industriales y eléctricos 600V 7.5A Dual Elemtent Time Delay
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
72,32 € 72,32 €
71,71 € 358,55 €

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS: N
FRS-R
Class RK5 Fuses
7.5 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Bulk
Marca: Bussmann / Eaton
Diámetro: 0.81 in
Longitud: 5 in
Tipo de producto: Industrial Power Fuses
Cantidad del paquete de fábrica: 10
Subcategoría: Fuses
Tipo: General
Alias de parte #: FRS-R-7-1-2
Peso unitario: 72,121 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.