BK/ATC-TAP

Bussmann / Eaton
504-BK/ATC-TAP
BK/ATC-TAP

Fabr.:

Descripción:
Equipos y surtido de fusibles ADD A CIRCUIT

En existencias: 772

Existencias:
772 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,20 € 1,20 €
0,673 € 6,73 €
0,62 € 62,00 €
0,565 € 141,25 €
0,551 € 275,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Equipos y surtido de fusibles
RoHS:  
Fuse Kits and Assortments
ATC
Fuse Accessories
Add-A-Circuit
Bulk
Marca: Bussmann / Eaton
Cantidad del paquete de fábrica: 1000
Subcategoría: Fuses
Alias de parte #: BK-ATC-TAP
Peso unitario: 453,590 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

ATC Blade Fuses

Bussmann / Eaton ATC Blade Fuses feature industry-standard color coding for quick identification of amp ratings. The series has a wide -40°C to +100°C operating temperature range to meet the needs of extreme environments. The terminal material is tin-plated zinc to enhance conductivity and resist corrosion. Bussmann / Eaton ATC Blade Fuses are lead free, halogen free, and RoHS complaint. These UL-recognized fast-acting blade fuses are ideal for automotive and low-voltage control circuits.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.