RFSMAAJE

Bulgin
167-RFSMAAJE
RFSMAAJE

Fabr.:

Descripción:
Conectores RF / conectores coaxiales SMA Straight Jack RF Connector, Bulkhead
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
19,21 € 960,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Bulgin
Categoría de producto: Conectores RF / conectores coaxiales
Jack (Socket)
Straight
Bulk
Marca: Bulgin
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: SMA
Cantidad del paquete de fábrica: 50
Subcategoría: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.