RF292A4JCCC

Bulgin
167-RF292A4JCCC
RF292A4JCCC

Fabr.:

Descripción:
Conectores RF / conectores coaxiales 2.92mm Jack Straight 4 Hole Flange RF Connector
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
50,34 € 2.517,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Bulgin
Categoría de producto: Conectores RF / conectores coaxiales
Straight
Bulk
Marca: Bulgin
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 2.92mm
Cantidad del paquete de fábrica: 50
Subcategoría: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
2.92mm Radio Frequency (RF) Connectors

Bulgin 2.92mm Radio Frequency (RF) Connectors are subminiature connectors that are also known as K connectors, K-type, or SMK adapters. The series features a DC to 40GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. Bulgin 2.92mm RF connectors are constructed with beryllium copper contacts, brass or stainless steel bodies, and male or female threads in plug or jack styles. These connectors have a thicker wall than standard SMA connectors and mate with SMA or 3.50mm connectors. Typical applications include high frequency and test and measurement.