RF240A4PCCB

Bulgin
167-RF240A4PCCB
RF240A4PCCB

Fabr.:

Descripción:
Conectores RF / conectores coaxiales 2.4mm Plug Straight 4 Hole Flange RF Connector
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
93,98 € 4.699,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Bulgin
Categoría de producto: Conectores RF / conectores coaxiales
RoHS:  
Straight
Bulk
Marca: Bulgin
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 2.40mm
Cantidad del paquete de fábrica: 50
Subcategoría: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
2.4mm Radio Frequency (RF) Connectors

Bulgin 2.4mm Radio Frequency (RF) Connectors are more robust than traditional SMA connectors and mechanically compatible with 1.85mm variants. These subminiature connectors offer low insertion loss, DC to 50GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. The connectors feature plug or jack types with a screw-on coupling mechanism, beryllium copper contact pin, and a body material in stainless steel passivation. Some of the typical applications for Bulgin 2.4mm RF connectors include antennas, audio, television, and radio.