MPI001/RP/WH

Bulgin
167-MPI001/RP/WH
MPI001/RP/WH

Fabr.:

Descripción:
Pulsadores Stainles Steel Vandl Resistant Switch
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
33,89 € 33,89 €
24,39 € 243,90 €
23,19 € 579,75 €
22,84 € 1.142,00 €
21,74 € 2.174,00 €
21,42 € 5.355,00 €
20,61 € 10.305,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Bulgin
Categoría de producto: Pulsadores
MPI001
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
White
Round
50 mA
24 VDC
IP66
Solder Lug
Stainless Steel
Gold
Modelo de actuador: Round
Marca: Bulgin
Diámetro: 22 mm
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Stainless Steel
Vida: 35000 Cycle
Material: Stainless Steel
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 30 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
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
Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.