HSM9-C192

Broadcom / Avago
630-HSM9-C192
HSM9-C192

Fabr.:

Descripción:
Emisores de infrarrojos Chip,Top Mt, AlGaAs GaAs,940nm
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
21 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 8000   Múltiples: 4000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 4000)
0,422 € 3.376,00 €
0,417 € 10.008,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Emisores de infrarrojos
RoHS:  
SMD/SMT
20 mA
Reel
Marca: Broadcom / Avago
Sensibles a la humedad: Yes
Tipo de producto: IR Emitters (IR LEDs)
Cantidad del paquete de fábrica: 4000
Subcategoría: Infrared Data Communications
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
8541410000
USHTS:
8541410000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Infrared LEDs

Broadcom Infrared LEDs offer a wide range of wavelengths, including 850nm, 880nm, 890nm, and 940nm. The devices offer a 6°, 20°, 30°, 50° or 60° viewing angle. ChipLEDs are available in standard and high-brightness colors, using AlGaAs, AlInGaP, and InGaN processes in a wide range of colors.

HSM8-x/HSM9-x Infrared Emitters

Broadcom HSMx Infrared Emitters are top-view surface-mount IR chip LEDs. The HSMx-x3xx infrared emitters are available in top-mount and reverse-mount. These emitters have an integrated optical lens to narrow the light beam, minimizing cross-talk and increasing high on-axis radiant intensity. The HSMx-C28x and HSMx-C19x are top-view infrared emitters with a small form factor that features board design flexibility and maximum miniaturization benefits in portable devices. These emitters are compatible with industry-standard automatic machine placement and reflow soldering. The HSMx infrared emitters are used in applications such as remote control in home appliances, smart utility metering, and light curtains in industrial automation.