HLMP-Q700-00031

Broadcom / Avago
630-HLMP-Q700-00031
HLMP-Q700-00031

Fabr.:

Descripción:
Emisores de infrarrojos Infrared 850nm Subminiature LED Lamps z-bend lead 18 degree viewing angle

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.351

Existencias:
1.351 Puede enviarse inmediatamente
Plazo de producción de fábrica:
22 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,97 € 1,97 €
1,42 € 14,20 €
1,09 € 109,00 €
0,946 € 473,00 €
0,74 € 740,00 €
Bobina completo(s) (realice el pedido en múltiplos de 1500)
0,733 € 1.099,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Emisores de infrarrojos
RoHS:  
SMD/SMT
Reel
Cut Tape
Marca: Broadcom / Avago
Forma de la lente: Dome
Sensibles a la humedad: Yes
Tipo de producto: IR Emitters (IR LEDs)
Serie: HLMP
Cantidad del paquete de fábrica: 1500
Subcategoría: Infrared Data Communications
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

Subminiature HLMP-Q LED Lamps

Broadcom Subminiature HLMP-Q LED Lamps come in flat top and dome versions, are available in six colors, and are ideal for limited space applications. The Broadcom HLMP-Q Flat Top Lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat-top lamps are also ideal for use as emitters in light pipe applications. The Broadcom HLMP-Q dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High-brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. The Broadcom HLMP-Q Subminiature Lamps with built-in current limiting resistors are for use in applications where space is at a premium. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages.