ACPL-P347-060E

Broadcom / Avago
630-ACPL-P347-060E
ACPL-P347-060E

Fabr.:

Descripción:
Optoacopladores de salida lógica Gate Drv Optocoupler VDE LF
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
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2100   Múltiples: 100
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,57 € 3.297,00 €
1,54 € 3.850,00 €
1,51 € 7.550,00 €
10.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Optoacopladores de salida lógica
RoHS:  
8 ns
8 ns
SO-6 Stretched
Integrated Photo IC
1 Channel
3750 Vrms
1 A
25 mA
1.55 V
5 V
550 mW
- 40 C
+ 105 C
P347
Bulk
Marca: Broadcom / Avago
Tipo de producto: Logic Output Optocouplers
Retardo de propagación (máx.): 110 ns
Cantidad del paquete de fábrica: 100
Subcategoría: Optocouplers
Tipo: Gate Drive Optocoupler
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

ACPL-x34x SiC/GaN MOSFETs and IGBT Optocouplers

Broadcom ACPL-x34x SiC/GaN MOSFETs and IGBT Gate Drive Optocouplers contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving Silicon Carbide/Gallium Nitride (SiC/GaN) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT.