SV115K5BL1

Bourns
652-SV115K5BL1
SV115K5BL1

Fabr.:

Descripción:
Varistores SV 115Vrms 5mm Bulk L1

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 20800   Múltiples: 1300
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,126 € 2.620,80 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Varistores
RoHS:  
SV
Bulk
Marca: Bourns
Cantidad del paquete de fábrica: 1300
Subcategoría: Varistors
Peso unitario: 500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8533408070
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.

SV Special Medium Voltage Varistors

Bourns SV Special Medium Voltage Varistors are lead-style, epoxy-coated square- or rectangular-shaped varistors with a 60VAC to 550VAC operating voltage. Bourns SV Varistors offer extremely high current and energy capabilities (600A to 15kA peak single pulse current and 4J to 815J single pulse surge energy) and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks. Compared to electrically equivalent disc varistors, SV varistors are produced with smaller nominal dimensions.