MF-R090-2-9

Bourns
652-MF-R090-2-9
MF-R090-2-9

Fabr.:

Descripción:
Fusibles de restablecimiento (PPTC) PTC RESETTABLE 0.9A 30V RADIAL LEADED
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
4 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 9000   Múltiples: 3000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3000)
0,26 € 2.340,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
0,34 €
Min:
1
Fabr. N.º Ref.:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
0,44 €
Min:
1
Fabr. N.º Ref.:
Embalaje:
Ammo Pack
Disponibilidad:
En existencias
Precio:
0,74 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles de restablecimiento (PPTC)
RoHS:  
MF-R/90
PCB Mount
Radial
900 mA
30 V
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Marca: Bourns
Diámetro: 11.7 mm
Altura: 16.7 mm
Longitud: 11.7 mm
Pd (disipación de potencia): 600 mW
Tipo de producto: Resettable Fuses - PPTC
Cantidad del paquete de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: PTC Resettable Fuses
Anchura: 3.1 mm
Alias de parte #: MF-R090-2-9-99
Peso unitario: 235 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.