MF-LSMF260/6X-2

Bourns
652-MF-LSMF260/6X-2
MF-LSMF260/6X-2

Fabr.:

Descripción:
Fusibles de restablecimiento (PPTC) 2920 Resettable SMD PPTC 2.6A/6V

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 8.851

Existencias:
8.851 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 6000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,335 € 0,34 €
0,296 € 2,96 €
0,257 € 12,85 €
0,248 € 620,00 €
Bobina completo(s) (realice el pedido en múltiplos de 6000)
0,247 € 1.482,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles de restablecimiento (PPTC)
RoHS:  
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marca: Bourns
Altura: 1.6 mm
Longitud: 7.98 mm
Pd (disipación de potencia): 1.5 W
Tipo de producto: Resettable Fuses - PPTC
Cantidad del paquete de fábrica: 6000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Anchura: 5.44 mm
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
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings up to 33Vmax with a low profile and surface-mount packaging for automated assembly. Bourns MF-LSMF fuses are compatible with Pb and Pb-free solder reflow profiles and feature a Multifuse Free Xpansion Design™. These fuses are AEC-Q200 and RoHS compliant and ideal for industrial controls, IEEE ports, and portable electronics.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.