AV14K1206201NIR3

Bourns
652-AV14K1206201NIR3
AV14K1206201NIR3

Fabr.:

Descripción:
Varistores AV Auto SerIes NISn 14V 1206

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 12000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1000)
0,092 € 1.104,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Varistores
RoHS:  
AVHT
MLVs
Reel
Marca: Bourns
Cantidad del paquete de fábrica: 1000
Subcategoría: Varistors
Peso unitario: 30 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

AVHT High-Temperature Automotive-Grade Varistors

Bourns AVHT High-Temperature Automotive-Grade Varistors offer a wide range of current- and energy-handling capabilities for high-temperature environments. These multilayered varistors are transient suppressors with temperature-independent suppression characteristics, providing protection from -55°C to +150°C. The devices feature 12V, 24V, and 42V supply voltages with a low 40V to 110V clamping voltage range and <2ns response time. Bourns AVHT High-Temperature Automotive-Grade Varistors use significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility. Available sizes include 0805, 1206, 1210, 1812, and 2220. These devices are ideal for automotive applications such as anti-lock brake systems, direct ignition systems, airbag controls, wiper motors, and more.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.