3314S-2-504E

Bourns
652-3314S-2-504E
3314S-2-504E

Fabr.:

Descripción:
Resistencias ajustables - SMD 4MM SQ TRIMPOT 500K ST CERMET SMD
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
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 200)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
2,08 € 2,08 €
1,67 € 16,70 €
1,53 € 38,25 €
1,13 € 113,00 €
Bobina completo(s) (realice el pedido en múltiplos de 200)
1,02 € 204,00 €
0,998 € 399,20 €
0,946 € 946,00 €
0,869 € 2.085,60 €
0,843 € 4.215,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Resistencias ajustables - SMD
RoHS:  
3314
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
500 kOhms
250 mW (1/4 W)
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marca: Bourns
Altura: 2.55 mm
Longitud: 5.01 mm
Estilo de montaje: PCB Mount
Tipo de producto: Trimmer Resistors
Cantidad del paquete de fábrica: 200
Subcategoría: Potentiometers, Trimmers & Rheostats
Nombre comercial: Trimpot
Tipo: SMD Square Trimming Potentiometer
Anchura: 4.5 mm
Peso unitario: 283,500 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3314 4mm Square Automotive Trimming Potentiometer

3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.