1260-3SMG-400

Bourns
652-1260-3SMG-400
1260-3SMG-400

Fabr.:

Descripción:
Supresores de sobretensiones industriales AC HYBRID SPD, 100kA, 3W MG,440VAC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 10

Existencias:
10 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
251,86 € 251,86 €

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Supresores de sobretensiones industriales
RoHS:  
3-Pole AC Hybrid SPD
DIN Rail
Screw
440 V
50 kA
- 40 C
+ 85 C
IP20
86 mm
108 mm
94 mm
1260
Marca: Bourns
Empaquetado: Bulk
Tipo de producto: Industrial Surge Protectors
Cantidad del paquete de fábrica: 24
Subcategoría: Surge Suppressors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1260 Series AC Hybrid Surge Protective Devices

Bourns 1260 Series AC Hybrid Surge Protective Devices (SPDs) offer an impulse current capacity of up to 25kA 10/350μs, IP20 environmental rating, and -40°C to +85°C operating temperature range. These SPDs feature a pluggable design for easy replacement and are designed to protect high-risk electrical service entrances and branch panels. Based on the advanced hybrid architecture (MOV + GDT technology), these SPDs provide excellent reliability and safety protection due to no leakage or follow current. This SPD is designed to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals, or in installations without lightning rods. Bourns 1260 Series AC Hybrid SPDs are suitable for all power circuits, EV charging stations, and heavy industrial applications.