1250A-1S-230

Bourns
652-1250A-1S-230
1250A-1S-230

Fabr.:

Descripción:
Supresores de sobretensiones industriales AC SPD, 1W-G,275VAC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 90

Existencias:
90 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
67,05 € 67,05 €
67,01 € 335,05 €
61,38 € 613,80 €
59,98 € 1.499,50 €
59,94 € 2.997,00 €
58,98 € 5.898,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Supresores de sobretensiones industriales
RoHS:  
Surge Protective Device
DIN Rail
Screw
275 V
- 40 C
+ 85 C
IP20
64.3 mm
18 mm
90 mm
1250A
Marca: Bourns
Cumplimiento: UL
Empaquetado: Bulk
Tipo de producto: Industrial Surge Protectors
Cantidad del paquete de fábrica: 100
Subcategoría: Surge Suppressors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1250A General Duty AC Surge Protective Devices

Bourns 1250A General Duty AC Surge Protective Devices (SPDs) offer a 150V to 690V operating voltage range and large surge energy capability of up to 50kA per mode. These devices are designed to protect high-risk electrical service entrances and branch panels and are intended to be installed at the front end of the installation in the main switchboard. 1250A series devices can be configured for common and differential-mode protection in single- and three-phase applications. Bourns 1250A General Duty AC SPDs suit all power circuits, heavy industrial applications, and EV charging stations.