1250-3S-230

Bourns
652-1250-3S-230
1250-3S-230

Fabr.:

Descripción:
Supresores de sobretensiones industriales 230VAC 3W+G 3 Protected Poles

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 24

Existencias:
24 Puede enviarse inmediatamente
Plazo de producción de fábrica:
15 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 24 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
203,71 € 203,71 €
203,61 € 1.018,05 €
193,47 € 1.934,70 €
193,46 € 4.643,04 €

Atributo del producto Valor del atributo Seleccionar atributo
Bourns
Categoría de producto: Supresores de sobretensiones industriales
RoHS:  
AC General Duty
DIN Rail
Screw
415 V
20 A
- 50 C
+ 85 C
67 mm
54 mm
99 mm
1250
Marca: Bourns
Cumplimiento: CE; CSA; UL
Para uso con: 1200TA
Empaquetado: Bulk
Tipo de producto: Industrial Surge Protectors
Cantidad del paquete de fábrica: 24
Subcategoría: Surge Suppressors
Peso unitario: 244 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

AC Surge Protective Devices

Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.