EPG500-1015-L

Bel Power Solutions
784-EPG500-1015-L
EPG500-1015-L

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis POWERSUPPLY,EPG500-1015-L

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 42   Múltiples: 42
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
284,46 € 11.947,32 €
126 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Bel Power Solutions
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
500 W
90 VAC to 264 VAC
1 Output
15 VDC
L-Bracket
4 kVAC
Industrial
127 mm (5 in)
76.2 mm (3 in)
40.64 mm (1.6 in)
EPG500
Marca: Bel Power Solutions
Dimensiones: 127 mm x 76.2 mm x 40.64 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

EPG500 & MEPG500 AC-DC Power Supplies

EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies provide up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. These power supplies are available in six single-output voltages ranging from 12V to 58V. These power supplies feature efficient GaN power technology design, high efficiency of up to 94%, and overtemperature (OTP), overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP) protection. The series operates from a 47Hz to 63Hz input frequency and a -40°C to +70°C temperature range. EOS / Bel Power Solutions EPG500 and MEPG500 AC-DC Power Supplies are CE marked, RoHS compliant, and certified by the safety agency. These power supplies are ideally used in industrial process control, broadcasting, networking, telecommunication therapy devices, monitoring devices, and drug pumps.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.