EPG300-1024-CKF

Bel Power Solutions
784-EPG300-1024-CKF
EPG300-1024-CKF

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis POWER SUPPLY EPG300-1024-CKF

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 72   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
225,29 € 16.220,88 €
288 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Bel Power Solutions
Categoría de producto: Fuentes de alimentación - Montaje en chasis
300 W
90 VAC to 264 VAC
1 Output
24 VDC
12.5 A
Enclosed
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
36.4 mm (1.433 in)
Marca: Bel Power Solutions
Dimensiones: 101.6 mm x 50.8 mm x 36.4 mm
Error de carga: Regulated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Enclosed
Empaquetado: Bulk
Potencia (aire forzado): 300 W
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 72
Subcategoría: Power Supplies
Tipo: AC-DC Power Supplies
Peso unitario: 300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPG300 & MEPG300 AC-DC Power Supplies

EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies accommodate a universal input voltage of 90VAC to 264VAC, delivering up to 300W of output power with forced air cooling. The power supplies are available in six single-output voltages ranging from 12V to 58V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements. Both EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies utilize efficient GaN power technology and are available in six single-output voltages ranging from 12V to 58V with efficiency up to 94%. The EPG300 is for industrial applications; the MEPG300 is for medical applications.