108389

Basler
405-108389
108389

Fabr.:

Descripción:
Sensores de visión boA4500-45cm - Basler boost

Hoja de datos:
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
4 Semanas Tiempo estimado para la producción en fábrica.
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
3.487,92 € 3.487,92 €

Atributo del producto Valor del atributo Seleccionar atributo
Basler
Categoría de producto: Sensores de visión
Area Scan Cameras
Camera Link
boost
Marca: Basler
Temperatura operativa máxima: + 50 C
Temperatura operativa mínima: 0 C
Cantidad del paquete de fábrica: 1
Subcategoría: Cameras & Accessories
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
8525895050
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Boost Cameras

Basler Boost Cameras feature modern, high-performance cameras that deliver high-quality images even at high data rates. These cameras use CoaXPress 2.0, which offers high bandwidths of up to 12.5Gbps per cable. The boost cameras are available with up to four CXP-12 connections, several resolutions and speeds, and sensors from leading manufacturers. These cameras use PoCXP, which requires only a single coaxial cable for both data transmission and power supply. The boost cameras offer two camera families, boost V and boost R, that are tailored to meet unique vision requirements. Typical applications include inspection and quality control, logistics, printing, identification, advanced automation, and robotics.