TL505AOSKQ

Banner Engineering
778-TL505AOSKQ
TL505AOSKQ

Fabr.:

Descripción:
Luces de torre - Montadas TL50 Pro Tower Light with IO-Link Sealed Omnidirectional Audible, Standard Black Housing: 5 Lighted Segments; Voltage: 18-30 V dc; Environmental Rating: IP67; Colors: Multicolor; 4-pin M12 Integral QD
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
6 Semanas Tiempo estimado para la producción en fábrica.
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
493,64 € 493,64 €

Atributo del producto Valor del atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Luces de torre - Montadas
RoHS:  
TL50 Pro
Multicolor
Multicolor
4-pin M12
291.9 mm
18 VDC to 30 VDC
IP67
Continuous
Black
Acrylonitrile Butadiene Styrene (ABS)
With IO-Link
Marca: Banner Engineering
Valor de corriente: 45 mA
Diámetro: 50 mm
Iluminado: Illuminated
Modo: Multiple
Número de segmentos: 5 Segment
Tipo de producto: Tower Lights
Cantidad del paquete de fábrica: 1
Subcategoría: Industrial Lighting & Indicators
Alias de parte #: 804991
Peso unitario: 417,305 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.