T30RW-1515-KDQ-M40

Banner Engineering
778-T30RW-1515KDQM40
T30RW-1515-KDQ-M40

Fabr.:

Descripción:
Sensores de distancia para uso industrial Sensor, Radar, Washdown, 15m, 10-30VDC, 1 NPN/PNP, M40, IO-Link, QD, T30R
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
4 Semanas Tiempo estimado para la producción en fábrica.
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
694,88 € 694,88 €

Atributo del producto Valor del atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Sensores de distancia para uso industrial
RoHS:  
Radar Sensor
15 m
30 VDC
10 VDC
IP67
- 40 C
+ 65 C
T30R
Marca: Banner Engineering
Frecuencia: 122 GHz
Voltaje operativo de suministro: 10 VDC to 30 VDC
Tipo de producto: Distance Sensor Modules - Finished Units
Cantidad del paquete de fábrica: 1
Subcategoría: Distance Sensors
Nombre comercial: R-GAGE
Alias de parte #: 813868
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
8526100070
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

T30RW R-GAGE Radar Sensors

Banner Engineering T30RW R-GAGE Radar Sensors use high-frequency radio waves from an internal antenna and detect high- and low-dielectric targets. These targets include high-dielectric targets such as metal or large amounts of water and lower-dielectric materials like wood, rock, or organic material. R-GAGE sensors can be configured with software, IO-Link, or remote input wires to sense objects up to a certain distance, overlooking objects beyond this distance. Additionally, these sensors can be taught a reference point to detect the presence or absence of an object. Banner Engineering T30RW R-GAGE Radar Sensors have redundant sealing that ensures they can survive even the harshest environments, including high-temperature, high-pressure washdown.

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.