S15C-I-MQ

Banner Engineering
778-S15C-I-MQ
S15C-I-MQ

Fabr.:

Descripción:
Acondicionadores y convertidores de señal Signal Converter 4-20 mA to Modbus; Voltage: 10-30 V dc; IP65/IP67/IP68; Input: Analog Current, Output: Modbus; Female-Male 4-pin M12 QD

En existencias: 28

Existencias:
28 Puede enviarse inmediatamente
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
93,73 € 93,73 €

Atributo del producto Valor del atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Acondicionadores y convertidores de señal
Signal Converter
Current
Modbus
In-Line
10 VDC
30 VDC
Quick Disconnect
Polyvinyl Chloride (PVC)
S15C
Marca: Banner Engineering
Clasificación IP: IP65, IP67, IP68
Longitud: 57.8 mm
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 40 C
Cantidad del paquete de fábrica: 1
Nombre comercial: Snap Signal
Alias de parte #: 810628
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

TARIC:
8517620000
CNHTS:
8536901100
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

S15C Series In-Line Converters

Banner Engineering S15C Series In-Line Converters take various types of signals, including discrete, analog, and RTD, and turn them into smart protocols. This design makes it easy to incorporate existing legacy sensors into standard protocols, enabling process monitoring. These converters allow previously incompatible devices to be connected to a smart system and offer a compact form factor and a rugged overmolded design that meets IP65, IP67, and IP68 standards. Banner Engineering S15C Series In-Line Converters are designed to connect directly to a sensor, indicator, or another device and begin operating immediately, seamlessly fitting into factory applications.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

S15C-M In-Line Modbus® Converters

Banner Engineering S15C-M In-Line Modbus® Converters take discrete, analog, and other types of signals and convert these signals to the Modbus protocol. This conversion process makes it easy to incorporate existing legacy sensors into standard protocols for process monitoring. Banner Engineering S15C-M In-Line Modbus Converters connect directly to a sensor, indicator, or other device and begin operating immediately, fitting seamlessly into designers' factory applications.