MQDC-1230ST

Banner Engineering
778-MQDC-1230ST
MQDC-1230ST

Fabr.:

Descripción:
Cables de sensor / Cables de actuador Cordset: Single Ended M16; 12-pin Straight Female Connector; 10 m (32.8 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nut
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
256,28 € 256,28 €

Atributo del producto Valor del atributo Seleccionar atributo
Banner Engineering
Categoría de producto: Cables de sensor / Cables de actuador
M16
12 Position
No Connector
Female
10 m (32.808 ft)
Black
MQDC
Marca: Banner Engineering
Descripción/Función: Single-Ended Cordset
Material de la camisa: Polyvinyl Chloride (PVC)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Alias de parte #: 74029
Peso unitario: 1,016 kg
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
8544429090
USHTS:
8544420000
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.