RFM3004-GPIB

B&K Precision
615-RFM3004-GPIB
RFM3004-GPIB

Fabr.:

Descripción:
Equipo de prueba de RF RF Meter 4 channel with GPIB
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
10.457,37 € 10.457,37 €

Atributo del producto Valor del atributo Seleccionar atributo
B&K Precision
Categoría de producto: Equipo de prueba de RF
RoHS:  
RF Power Meter
50 MHz to 18 GHz
Marca: B&K Precision
Tipo de cable: North American Power Cord Included
Altura: 3.5 in
Longitud: 11.2 in
Tipo de producto: RF Test Equipment
Serie: RFM3000
Cantidad del paquete de fábrica: 1
Subcategoría: Test Equipment
Anchura: 8.3 in
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
9030330080
ECCN:
3A992
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

RFP3000 Power Sensors & RFM3000 Power Meters

B&K Precision RFP3000 Power Sensors and RFM3000 Power Meters are RF measurement solutions that are well-suited for wireless communications, commercial and military radar, consumer electronics, research and design, and education applications. The RFP3000 Power Sensors include six sensors with real-time power processing, best-in-class video bandwidth, fast rise times, and time resolution. The sensors also feature USB connectivity and are powered by the USB host computer, eliminating the need for a power supply. The included power analyzer software supports up to eight simultaneous power measurement channels and allows users to configure sensors and capture and analyze signals. The RFM3000 RF Power Meters consist of four models and extend the capabilities of RFP3000 sensors. These power meters from B&K Precision eliminate the need for a remote computer and can simultaneously support up to four RFP3000 sensors, simplifying sensor operation.