211PL042S6011

Aptiv (formerly Delphi)
649-211PL042S6011
211PL042S6011

Fabr.:

Descripción:
Conectores para automoción 4 way M 1.5 SICMA Mini Sealed Connector

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Aptiv
Categoría de producto: Conectores para automoción
RoHS:  
Connectors
4 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Blue
SICMA 1.5
Bulk
Marca: Aptiv (formerly Delphi)
Familia: SICMA
Altura: 16.45 mm
Material de la carcasa: Polybutylene Terephthalate (PBT)
Longitud: 55.65 mm
Material: Polybutylene Terephthalate (PBT)
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 600
Subcategoría: Automotive Connectors
Nombre comercial: SICMA
Anchura: 23.85 mm
Alias de parte #: 13825587
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
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.