15423734

Aptiv (formerly Delphi)
829-15423734
15423734

Fabr.:

Descripción:
Conectores para automoción ASM CONN 16 M MICRO 64 MODULE BLK HEADER

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Aptiv
Categoría de producto: Conectores para automoción
RoHS:  
Connectors
16 Position
Plug (Male)
Micro-Pack 64
Bulk
Marca: Aptiv (formerly Delphi)
Valor de corriente: 6 A to 10 A
Material: Nylon
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 990
Subcategoría: Automotive Connectors
Nombre comercial: Micro-Pack
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
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.