12052189

Aptiv (formerly Delphi)
829-12052189
12052189

Fabr.:

Descripción:
Conectores para automoción CONN 10 M M/P 150 GRA SLD

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Aptiv
Categoría de producto: Conectores para automoción
RoHS:  
Connectors
10 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
Gray
Metri-Pack 150
Bulk
Marca: Aptiv (formerly Delphi)
Género del contacto: Without Pin Contacts
Valor de corriente: 11 A to 15 A
Dimensiones: 44.6 mm L x 42.2 mm W x 27 mm H
Familia: Metri-Pack
Material de la carcasa: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Número de filas: 2 Row
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 400
Subcategoría: Automotive Connectors
Nombre comercial: Metri-Pack
Rango de calibración del cable: 18 AWG to 20 AWG
Peso unitario: 18,490 g
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
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.