LTC7543KN#PBF

Analog Devices
584-LTC7543KN#PBF
LTC7543KN#PBF

Fabr.:

Descripción:
Conversores de digital a analógico (ADC) Imp Ind St&ard Serial 12-B Mult DACs
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
18,30 € 18,30 €
14,62 € 146,20 €
13,70 € 342,50 €
12,43 € 1.243,00 €
11,96 € 2.990,00 €
11,75 € 5.875,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores de digital a analógico (ADC)
RoHS:  
LTC7543
12 bit
1 Channel
250 ns
Current
3-Wire
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Marca: Analog Devices
DNL - No linealidad diferencial: 0.5 LSB
Error de ganancia: 2 LSB
INL - No linealidad integral: 0.5 LSB
Tipo de entrada: Digital
Número de conversores: 1 Converter
Corriente de suministro operativa: 2 mA
Pd (disipación de potencia): 550 uW
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External
Voltaje de referencia: 25 V
Apagado: No Shutdown
Cantidad del paquete de fábrica: 25
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 5.25 V
Tensión del suministro - Mín: 4.75 V
THD - Distorsión armónica total: - 108 dB
Tipo: Standard
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.