ADMV8420ACPZ-R5

Analog Devices
584-ADMV8420ACPZ-R5
ADMV8420ACPZ-R5

Fabr.:

Descripción:
Filtros activos 10 to 20 GHz Tunable BPF
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
131,71 € 65.855,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Cut Tape
Disponibilidad:
En existencias
Precio:
171,73 €
Min:
1

Producto similar

Analog Devices ADMV8420ACPZ
Analog Devices
Filtros activos 10 to 20 GHz Tunable BPF

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Filtros activos
RoHS:  
Band Pass
1 Channel
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Marca: Analog Devices
Kit de desarrollo: ADMV8420-EVAL
Tipo de producto: Active Filters
Cantidad del paquete de fábrica: 500
Subcategoría: Filters
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
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

ADMV8420 Tunable Band-Pass Filters

Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) with user-selectable passband frequency. The ADMV8420 features a 3dB filter bandwidth of approximately 20% and a 20dB filter bandwidth of approximately 40%. The center frequency (fCENTER) varies between 11GHz to 20GHz by applying a center frequency control voltage between 0V to 15V. This tunable filter is a smaller alternative to switched filter banks and cavity-tuned filters.

Soluciones de RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More