ADG5436FBRUZ-RL7

Analog Devices
584-ADG5436FBRUZ-RL7
ADG5436FBRUZ-RL7

Fabr.:

Descripción:
Circuitos integrados de interruptor analógico -55V Fault Protected, 20V, 15V, +12V,
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1000)
6,32 € 6.320,00 €
2.000 Cotización

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
10,34 €
Min:
1

Producto similar

Analog Devices ADG5436FBRUZ
Analog Devices
Circuitos integrados de interruptor analógico -55V Fault Protected, 20V, 15V, +12V,

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos integrados de interruptor analógico
RoHS:  
SMD/SMT
TSSOP-16
2 Channel
2 x SPDT
11.5 Ohms
8 V
44 V
+/- 5 V
+/- 22 V
550 ns
220 ns
- 40 C
+ 125 C
ADG5436F
Reel
Marca: Analog Devices
Tipo de producto: Analog Switch ICs
Cantidad del paquete de fábrica: 1000
Subcategoría: Switch ICs
Corriente de suministro (máx.): 1.3 mA
Tipo de suministro: Dual Supply
Peso unitario: 173 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG5436F Fault Protect & Detect Dual SPDT Switches

Analog Devices ADG5436F features an analog multiplexer, containing two independently selectable single-pole/double-throw (SPDT) switches for overvoltage protection up to −55V and +55V. An EN input is used to disable all the switches. For use in multiplexer applications, both switches exhibit break-before-make switching action. 

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.