ADE1202ACCZ-RL

Analog Devices
584-ADE1202ACCZ-RL
ADE1202ACCZ-RL

Fabr.:

Descripción:
Conversores de analógico a digital (ADC) Dual Channel, Configurable, Isolated Digital Input
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2500)
10,60 € 26.500,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
17,08 €
Min:
1

Producto similar

Analog Devices ADE1202ACCZ
Analog Devices
Conversores de analógico a digital (ADC) Dual Channel, Configurable, Isolated Digital Input

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores de analógico a digital (ADC)
RoHS:  
2 Channel
Reel
Marca: Analog Devices
Tipo de producto: ADCs - Analog to Digital Converters
Cantidad del paquete de fábrica: 2500
Subcategoría: Data Converter ICs
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

ADE1202 Isolated Digital Input

Analog Devices ADE1202 Isolated Digital Input is a dual-channel, configurable, isolated digital input monitoring solution for energy transmission and distribution applications. The ADE1202 is configured through the serial port interface (SPI) to perform an isolated measurement of the digital input, which is also called binary or contact input. The ADE1202 digital output signal on the DOUT1 pin reflects the state of the input signal after user-configurable signal conditioning. The SPI protocol supports addressing to allow up to eight devices to share one 4-wire SPI port.