AD9364BBCZ

Analog Devices
584-AD9364BBCZ
AD9364BBCZ

Fabr.:

Descripción:
Transceptor de RF 1x1 variant 2 receive by 2 transmit inte

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 289

Existencias:
289 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
286,21 € 286,21 €
245,81 € 2.458,10 €
236,75 € 5.918,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Transceptor de RF
RoHS:  
LTE, WiMAX
70 MHz to 6 GHz
1.267 V
1.33 V
8 dBm
- 40 C
+ 85 C
4-Wire
BGA-144
Tray
Marca: Analog Devices
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de receptores: 1
Número de transmisores: 1
Tipo de producto: RF Transceiver
Serie: AD9364
Cantidad del paquete de fábrica: 184
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: RadioVerse
Peso unitario: 840 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1

Soluciones de RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

AD936x RF Agile Transceivers

Analog Devices Inc. AD936x RF Agile Transceivers are high performance and highly integrated transceivers designed for use in 3G and 4G base station applications. These transceivers support Time Division Duplex (TDD) and Frequency Division Duplex (FDD) operation. The AD936x transceivers from Analog Devices provide superior receiver sensitivity with a noise figure of 3dB receive gain control. The programmability and wideband capability of these transceivers make them ideal for a broad range of transceiver applications.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Transceptor RF integrado AD9364 de Analog Devices

El AD9364 de Analog Devices es un dispositivo Agile Transceiver™ de radiofrecuencia altamente integrado y de gran rendimiento para su uso en aplicaciones de estaciones base 3G y 4G. El dispositivo combina un frontal RF con una sección de banda base de señal mixta flexible y sintetizadores de frecuencia integrados. El transmisor utiliza una arquitectura de conversión directa que logra una gran precisión de modulación con un nivel de ruido extremadamente bajo. El monitor de alimentación de transmisión (Tx) integrado puede utilizarse como detector de alimentación, permitiendo la obtención de mediciones de alimentación Tx muy precisas. Los bucles de bloqueo de fase (PLLs) totalmente integrados proporcionan síntesis de frecuencia de N fraccional para todos los canales de Rx y Tx. Todos los componentes de VCO y filtros de bucles están integrados. El núcleo del AD9364 puede alimentarse directamente desde un regulador de 1,3 V. El CI se controla mediante un puerto de serie estándar de 4 cables y cuatro pines de control de entrada en tiempo real. Se incluyen modos de apagado completo para minimizar el consumo energético durante el uso normal. La capacidad de banda ancha del AD9364 de Analog Devices lo convierten en la opción perfecta para una amplia gama de aplicaciones de transceptor.
Más información