AD9139BCPZRL

Analog Devices
584-AD9139BCPZRL
AD9139BCPZRL

Fabr.:

Descripción:
Conversores de digital a analógico (ADC) 16-bit 1.6Gsps Single HS DAC
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
43,97 € 87.940,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
62,67 €
Min:
1

Producto similar

Analog Devices AD9139BCPZ
Analog Devices
Conversores de digital a analógico (ADC) 16-bit 1.6Gsps Single HS DAC

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores de digital a analógico (ADC)
RoHS:  
AD9139
16 bit
1.6 GS/s
1 Channel
20 ns
Current
3-Wire, LVDS
- 40 C
+ 85 C
SMD/SMT
LFCSP-72
Reel
Marca: Analog Devices
DNL - No linealidad diferencial: +/- 2.1 LSB
Número de conversores: 1 Converter
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: Internal
Cantidad del paquete de fábrica: 2000
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 3.47 V
Tensión del suministro - Mín: 1.7 V
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
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.