AD5360BCPZ-REEL7

Analog Devices
584-AD5360BCPZ-R7
AD5360BCPZ-REEL7

Fabr.:

Descripción:
Conversores de digital a analógico (ADC) 16-CH 16-bit Serial bipolar DAC I.C.
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
11 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 750   Múltiples: 750
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 750)
49,45 € 37.087,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores de digital a analógico (ADC)
RoHS:  
AD5360
16 bit
16 Channel
30 us
Voltage Buffered
4-Wire, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Reel
Arquitectura: Resistor-String
Marca: Analog Devices
Kit de desarrollo: EVAL-AD5360EBZ
DNL - No linealidad diferencial: +/- 1 LSB
INL - No linealidad integral: +/- 4 LSB
Sensibles a la humedad: Yes
Número de conversores: 16 Converter
Corriente de suministro operativa: 10 mA
Pd (disipación de potencia): 245 mW
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External
Cantidad del paquete de fábrica: 750
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 16.5 V
Tensión del suministro - Mín: - 4.5 V, 8 V
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5360/AD5361 16-/14-Bit Voltage-Output DACs

Analog Devices Inc. AD5360/AD5361 16-Channel, 16-/14-bit DACs offer buffered voltage outputs with a range four times the reference voltage. Each channel has a programmable gain register and an offset adjust register. Designers can independently trim the gain and offset of each DAC to remove errors. For additional flexibility, the device is divided into two groups of eight DACs. The output range of each group can be independently adjusted by an offset DAC. 

Convertidores de alta velocidad de Analog Devices

Analog Devices ofrece la cartera de productos más grande de la industria en convertidores de digital a analógico de alta velocidad incluidas las clases de banda base de uso general y el procesamiento de señales de frecuencia de radio (FR) de banda ancha y frecuencia intermedia (FI), que se emplean ampliamente en comunicaciones inalámbricas y por cable, instrumentación, radares, sistemas de guerra electrónicos y otras aplicaciones.
Más información