MAX5842MEUB+

Analog Devices / Maxim Integrated
700-MAX5842MEUB+
MAX5842MEUB+

Fabr.:

Descripción:
Conversores de digital a analógico (ADC) Quad, 12-Bit, Low-Power, 2-Wire, Serial
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
10 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
15,65 € 782,50 €
14,88 € 1.488,00 €
14,39 € 3.597,50 €
14,10 € 7.050,00 €
2.500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores de digital a analógico (ADC)
RoHS:  
MAX5842
12 bit
4 Channel
4 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UMAX-10
Tube
Arquitectura: Resistor-String
Marca: Analog Devices / Maxim Integrated
DNL - No linealidad diferencial: +/- 1 LSB
INL - No linealidad integral: +/- 2 LSB
Número de conversores: 4 Converter
Tipo de producto: DACs - Digital to Analog Converters
Cantidad del paquete de fábrica: 50
Subcategoría: Data Converter ICs
Tensión del suministro - Máx: 5.5 V
Tensión del suministro - Mín: 2.7 V
Alias de parte #: MAX5842
Peso unitario: 25,098 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.