MAX20446CEVKIT#

Analog Devices / Maxim Integrated
700-MAX20446CEVKIT#
MAX20446CEVKIT#

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation kit for 6ch LED Driver with h

En existencias: 6

Existencias:
6 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
110,49 € 110,49 €

Atributo del producto Valor del atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
MAX20446C Automotive 6-Channel Backlight Driver
4.5 V to 36 V
MAX20446C
Bulk
Marca: Analog Devices / Maxim Integrated
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20446C Evaluation Kit

Analog Devices Inc. MAX20446C Evaluation Kit demonstrates the MAX20446C 6-channel high-brightness LED driver with boost controller for automotive displays. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or at 400kHz. This ADI kit operates in stand-alone mode. Spread-spectrum mode is enabled by default for EMI improvement.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.