UCOM10G+PPCUB

Amphenol Socapex
523-UCOM10G+PPCUB
UCOM10G+PPCUB

Fabr.:

Descripción:
Cables Ethernet / cables de red PLUG PUSH PULL CRIMP BAND-IT BRASS

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
24 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
232,87 € 2.328,70 €
224,52 € 6.735,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables Ethernet / cables de red
RoHS:  
Marca: Amphenol Socapex
Tipo de producto: Ethernet Cables / Networking Cables
Serie: uCom
Cantidad del paquete de fábrica: 10
Subcategoría: Cable Assemblies
Nombre comercial: MicroCom
Alias de parte #: UCOM-10G+PPCUB
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

µCom-10Gb+ Ethernet Micro Cordsets

Amphenol Socapex µCom 10G Cordsets are designed to meet the need for miniaturized connectors with rapid transmission speeds and high resistance to environmental extremes. µCom-10Gb cordsets are available in plug-to-plug and panel mount receptacle to RJ45 Cat6A plug. The cordsets offer an additional design option for applications in the defense, aeronautical, and rail mass transit markets.

µCom-10Gb+ Ethernet Micro Connectors

Amphenol Socapex µCom-10Gb+ Micro Connectors offer rapid transmission speeds and high resistance to environmental extremes. The receptacle and in-line receptacle are compatible with both thread and push-pull plugs. These miniature connectors are environmentally tested to MIL-DTL-38999 Series III military specifications for the threaded version and MIL-DTL-26482 military specifications for the push-pull version. The rugged IP68 design features four fully insulated twisted wire pairs throughout the connector to minimize cross-talk. The connectors offer 1500VRMS dielectric withstanding voltage in a temperature range of -55°C to +125°C. Amphenol Socapex µCom-10Gb+ Micro Connectors feature a 15mm (0.59") maximum external diameter and can exceed 10Gb/s per IEEE 802.3an-2006 even in the harshest environments.