AT04-3P-LE12

Amphenol SINE Systems
654-AT04-3P-LE12
AT04-3P-LE12

Fabr.:

Descripción:
Conectores para automoción 3 Pos Rcpt Fng Mnt Conn Pin Blk w/endcp

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 178

Existencias:
178 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,50 € 4,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores para automoción
RoHS:  
Connectors
3 Position
Receptacle (RP - Male)
Mounting Flange
20 AWG
14 AWG
Black
AT
Marca: Amphenol SINE Systems
Género del contacto: Without Pin Contacts
Tipo de contacto: Pin (Male)
Valor de corriente: 13 A
Material de la carcasa: Thermoplastic (TP)
Protección de entrada: IP67
Género de acoplamiento: Plug
Número de pieza de conexión: AT06-3Sx
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Ángulo de montaje: Straight
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 150
Subcategoría: Automotive Connectors
Nombre comercial: PanelMate
Tipo: 3-Way
Voltaje máximo: 250 V
Rango de calibración del cable: 14 AWG to 20 AWG
Alias de parte #: 04-3P-LE12
Peso unitario: 19,584 g
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.