AM-N05P-M20

Amphenol SINE Systems
654-AM-N05P-M20
AM-N05P-M20

Fabr.:

Descripción:
Cables de sensor / Cables de actuador SNGL END NMEA 2000 PLUG M PIN 20M

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
110,22 € 110,22 €
89,79 € 897,90 €
85,41 € 2.135,25 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de sensor / Cables de actuador
RoHS:  
5 Position
5 Position
300 V
20 AWG
Gray
AM
Marca: Amphenol SINE Systems
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 5
Subcategoría: Cable Assemblies
Nombre comercial: HydroNet
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
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

HydroNet™ Multi-Hub Adapters & Cables

Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables provide flexible and increased reliability when connecting multiple devices to NMEA 2000 networks. The HydroNet series features two 4-pin AT interfaces and adapts devices to field-proven, sealed, and serviceable electrical connections. The adapters are sealed to IP67 protection and are ideal for harsh environments. Amphenol Sine Systems HydroNet™ Multi-Hub Adapters and Cables are factory assembled for true plug-and-play capability.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.