AHDP06-24-21SR-WTA

Amphenol SINE Systems
654-AHDP06-2421SRWTA
AHDP06-24-21SR-WTA

Fabr.:

Descripción:
Conectores para automoción PLUG 24 SZ21 SOCKT STD

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 491

Existencias:
491 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,83 € 11,83 €
11,51 € 115,10 €
11,38 € 2.845,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores para automoción
RoHS:  
Connectors
21 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
10 AWG
Black
AHDP
Marca: Amphenol SINE Systems
Género del contacto: Socket (Female)
Valor de corriente: 25 A
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Thermoplastic (TP)
Aislamiento: Insulated
Resistencia de aislamiento: 1 GOhms
Longitud: 38.3 mm
Número de pieza de conexión: AHDP04-24-21P
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Ángulo de montaje: Straight
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 50
Subcategoría: Automotive Connectors
Nombre comercial: DuraMate
Rango de calibración del cable: 10 AWG to 14 AWG, 14 AWG to 20 AWG
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.