C-SC-LC-3MS9SMF

Amphenol ProLabs
46-CSCLC3MS9SMF
C-SC-LC-3MS9SMF

Fabr.:

Descripción:
Montajes de cable de fibra óptica 3m SC to LC Yellow OS2 Simplex OFNR (Riser-Rated) SMF Fiber Patch Cable

Ciclo de vida:
Nuevo en Mouser
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
7,31 € 7,31 €
6,94 € 694,00 €
6,73 € 6.730,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Montajes de cable de fibra óptica
RoHS:  
NSC
Marca: Amphenol ProLabs
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad del paquete de fábrica: 1
Subcategoría: Fiber Optic
Alias de parte #: 28971942
Peso unitario: 272,155 g
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.