C-16FMPO-4MPO4M5OM4P

Amphenol ProLabs
46-C16FMPO4MPO4M4P
C-16FMPO-4MPO4M5OM4P

Fabr.:

Descripción:
Montajes de cable de fibra óptica 4m MPO-16 to 4xMPO-16 Aqua OM4 OFNP (Plenum-Rated) 16-Strand MMF Fiber Fanout Cable

Ciclo de vida:
Nuevo en Mouser
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
283,36 € 283,36 €
262,56 € 2.625,60 €
253,14 € 6.328,50 €
50 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Montajes de cable de fibra óptica
RoHS:  
NSC
Marca: Amphenol ProLabs
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad del paquete de fábrica: 1
Subcategoría: Fiber Optic
Alias de parte #: 75724019
Peso unitario: 181,437 g
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
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
Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.